ABS07W-32.768KHZ-D-1-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1 687
Unit Price: 49,56000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 45 386
Unit Price: 17,43000 Kč
Datasheet
32.768 kHz ±10ppm Crystal 3pF 55 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±10ppm Crystal 3pF 55 kOhms 2-SMD, No Lead
Abracon: Who We Are Today

ABS07W-32.768KHZ-D-1-T

DigiKey Part Number
535-14102-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABS07W-32.768KHZ-D-1-T
Description
CRYSTAL 32.7680KHZ 3PF SMD
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 3pF 55 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS07W-32.768KHZ-D-1-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
3pF
ESR (Equivalent Series Resistance)
55 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes