



ABS07AIG-32.768KHZ-7-D-T | |
|---|---|
DigiKey Part Number | 535-13358-2-ND - Tape & Reel (TR) 535-13358-1-ND - Cut Tape (CT) 535-13358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07AIG-32.768KHZ-7-D-T |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07AIG-32.768KHZ-7-D-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,31000 Kč | 103,10 Kč |
| 25 | 9,75160 Kč | 243,79 Kč |
| 50 | 9,34420 Kč | 467,21 Kč |
| 100 | 8,95770 Kč | 895,77 Kč |
| 250 | 8,47144 Kč | 2 117,86 Kč |
| 500 | 8,12076 Kč | 4 060,38 Kč |
| 1 000 | 7,78459 Kč | 7 784,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,28050 Kč | 21 841,50 Kč |
| 6 000 | 6,97963 Kč | 41 877,78 Kč |
| 9 000 | 6,80944 Kč | 61 284,96 Kč |
| 15 000 | 6,79075 Kč | 101 861,25 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

