32.768 kHz ±10ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±10ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Abracon: Who We Are Today

ABS06-32.768KHZ-6-1-T

DigiKey Part Number
535-ABS06-32.768KHZ-6-1-TTR-ND - Tape & Reel (TR)
535-ABS06-32.768KHZ-6-1-TCT-ND - Cut Tape (CT)
535-ABS06-32.768KHZ-6-1-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS06-32.768KHZ-6-1-T
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS06-32.768KHZ-6-1-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
90 kOhms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1030,04800 Kč300,48 Kč
2528,41440 Kč710,36 Kč
5027,23440 Kč1 361,72 Kč
10026,10890 Kč2 610,89 Kč
25024,69028 Kč6 172,57 Kč
50023,66936 Kč11 834,68 Kč
1 00022,69128 Kč22 691,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,22478 Kč63 674,34 Kč
6 00020,34962 Kč122 097,72 Kč
9 00019,85487 Kč178 693,83 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč