
ABS05N-32.768KHZ-9-T5 | |
|---|---|
DigiKey Part Number | 535-ABS05N-32.768KHZ-9-T5TR-ND - Tape & Reel (TR) 535-ABS05N-32.768KHZ-9-T5CT-ND - Cut Tape (CT) 535-ABS05N-32.768KHZ-9-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS05N-32.768KHZ-9-T5 |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 50 | 15,82820 Kč | 791,41 Kč |
| 100 | 15,17110 Kč | 1 517,11 Kč |
| 250 | 14,34752 Kč | 3 586,88 Kč |
| 500 | 13,75410 Kč | 6 877,05 Kč |
| 1 000 | 13,18527 Kč | 13 185,27 Kč |
| 2 500 | 12,46987 Kč | 31 174,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,95492 Kč | 59 774,60 Kč |
| 10 000 | 11,46155 Kč | 114 615,50 Kč |
| 15 000 | 11,18267 Kč | 167 740,05 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


