


ABS05-32.768KHZ-X-3-T3 | |
|---|---|
DigiKey Part Number | 535-ABS05-32.768KHZ-X-3-T3CT-ND - Cut Tape (CT) 535-ABS05-32.768KHZ-X-3-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS05-32.768KHZ-X-3-T3 |
Description | CRYSTAL 32.768KHZ 4PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±25ppm Crystal 4pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS05-32.768KHZ-X-3-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 47,60200 Kč | 476,02 Kč |
| 25 | 45,01120 Kč | 1 125,28 Kč |
| 50 | 43,15080 Kč | 2 157,54 Kč |
| 100 | 41,36610 Kč | 4 136,61 Kč |
| 250 | 39,12012 Kč | 9 780,03 Kč |
| 500 | 37,74936 Kč | 18 874,68 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

