32.768 kHz ±20ppm Crystal 6pF 130 kOhms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 6pF 130 kOhms 4-SMD, No Lead
ABS04W Series_Bottom
Abracon: Who We Are Today

ABS04W-32.768KHZ-6-J2-T5

DigiKey Part Number
535-14815-2-ND - Tape & Reel (TR)
535-14815-1-ND - Cut Tape (CT)
535-14815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS04W-32.768KHZ-6-J2-T5
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 130 kOhms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS04W-32.768KHZ-6-J2-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
130 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
4-SMD (1.2x1)
Frequency
32.768 kHz
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.014" (0.35mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-.327-6-1210B-P-TRECS Inc.1 94750-ECS-.327-6-1210B-P-CT-ND44,01000 KčSimilar
In-Stock: 1 979
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,28000 Kč70,28 Kč
1061,16900 Kč611,69 Kč
2557,83640 Kč1 445,91 Kč
5055,44220 Kč2 772,11 Kč
10053,15230 Kč5 315,23 Kč
25050,26844 Kč12 567,11 Kč
50050,09700 Kč25 048,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00041,90696 Kč209 534,80 Kč
Manufacturers Standard Package
Unit Price without VAT:70,28000 Kč
Unit Price with VAT:85,03880 Kč