32.768 kHz ±20ppm Crystal 6pF 130 kOhms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 6pF 130 kOhms 4-SMD, No Lead
ABS04W Series_Bottom
Abracon: Who We Are Today

ABS04W-32.768KHZ-6-D2-T5

DigiKey Part Number
535-14814-2-ND - Tape & Reel (TR)
535-14814-1-ND - Cut Tape (CT)
535-14814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS04W-32.768KHZ-6-D2-T5
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 130 kOhms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS04W-32.768KHZ-6-D2-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
130 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.2x1)
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 910
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
1058,12200 Kč581,22 Kč
2554,95600 Kč1 373,90 Kč
5052,68400 Kč2 634,20 Kč
10050,50650 Kč5 050,65 Kč
25047,76540 Kč11 941,35 Kč
50047,25894 Kč23 629,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00039,81935 Kč199 096,75 Kč
Manufacturers Standard Package
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč