



ABNTC-0805-103J-3950F-T | |
|---|---|
DigiKey Part Number | 535-ABNTC-0805-103J-3950F-TTR-ND - Tape & Reel (TR) 535-ABNTC-0805-103J-3950F-TCT-ND - Cut Tape (CT) 535-ABNTC-0805-103J-3950F-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABNTC-0805-103J-3950F-T |
Description | THERMISTOR NTC 10KOHM 3950K 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ABNTC-0805-103J-3950F-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 5 | 4,96800 Kč | 24,84 Kč |
| 10 | 4,69400 Kč | 46,94 Kč |
| 25 | 4,36160 Kč | 109,04 Kč |
| 50 | 3,91960 Kč | 195,98 Kč |
| 100 | 3,53640 Kč | 353,64 Kč |
| 500 | 3,24170 Kč | 1 620,85 Kč |
| 1 000 | 3,16192 Kč | 3 161,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,03994 Kč | 12 159,76 Kč |
| 8 000 | 2,91985 Kč | 23 358,80 Kč |
| 12 000 | 2,88408 Kč | 34 608,96 Kč |
| 20 000 | 2,80613 Kč | 56 122,60 Kč |
| 28 000 | 2,75745 Kč | 77 208,60 Kč |
| 40 000 | 2,70803 Kč | 108 321,20 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |


