



ABNTC-0603-104J-4250F-T | |
|---|---|
DigiKey Part Number | 535-ABNTC-0603-104J-4250F-TTR-ND - Tape & Reel (TR) 535-ABNTC-0603-104J-4250F-TCT-ND - Cut Tape (CT) 535-ABNTC-0603-104J-4250F-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABNTC-0603-104J-4250F-T |
Description | THERM NTC 100KOHM 4250K 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ABNTC-0603-104J-4250F-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 5 | 3,27600 Kč | 16,38 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,83880 Kč | 70,97 Kč |
| 50 | 2,68780 Kč | 134,39 Kč |
| 100 | 2,54290 Kč | 254,29 Kč |
| 500 | 2,25644 Kč | 1 128,22 Kč |
| 1 000 | 2,15020 Kč | 2 150,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,77476 Kč | 15 099,04 Kč |
| 8 000 | 3,63011 Kč | 29 040,88 Kč |
| 12 000 | 3,55120 Kč | 42 614,40 Kč |
| 20 000 | 3,45730 Kč | 69 146,00 Kč |
| 28 000 | 3,39865 Kč | 95 162,20 Kč |
| 40 000 | 3,33912 Kč | 133 564,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

