


ABMM2-20.000MHZ-E2-T | |
|---|---|
DigiKey Part Number | 535-9637-2-ND - Tape & Reel (TR) 535-9637-1-ND - Cut Tape (CT) 535-9637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM2-20.000MHZ-E2-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM2-20.000MHZ-E2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.142" W (6.00mm x 3.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 17,30300 Kč | 173,03 Kč |
| 25 | 16,36000 Kč | 409,00 Kč |
| 50 | 15,68220 Kč | 784,11 Kč |
| 100 | 15,03180 Kč | 1 503,18 Kč |
| 250 | 14,21464 Kč | 3 553,66 Kč |
| 500 | 13,62692 Kč | 6 813,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,83987 Kč | 12 839,87 Kč |
| 2 000 | 11,89757 Kč | 23 795,14 Kč |
| 3 000 | 11,72204 Kč | 35 166,12 Kč |
| 5 000 | 11,54121 Kč | 57 706,05 Kč |
| 7 000 | 11,51098 Kč | 80 576,86 Kč |
| 10 000 | 11,35547 Kč | 113 554,70 Kč |
| 12 000 | 11,23035 Kč | 134 764,20 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |



