


ABMM1-24.000MHZ-16-T | |
---|---|
DigiKey Part Number | 535-14418-2-ND - Tape & Reel (TR) 535-14418-1-ND - Cut Tape (CT) 535-14418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM1-24.000MHZ-16-T |
Description | CRYSTAL 24.0000MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM1-24.000MHZ-16-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,33000 Kč | 18,33 Kč |
10 | 15,89300 Kč | 158,93 Kč |
25 | 15,03080 Kč | 375,77 Kč |
50 | 14,41020 Kč | 720,51 Kč |
100 | 13,81240 Kč | 1 381,24 Kč |
250 | 13,06208 Kč | 3 265,52 Kč |
500 | 12,52174 Kč | 6 260,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 12,00370 Kč | 12 003,70 Kč |
Unit Price without VAT: | 18,33000 Kč |
---|---|
Unit Price with VAT: | 22,17930 Kč |