

ABM8W-48.0000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-14094-2-ND - Tape & Reel (TR) 535-14094-1-ND - Cut Tape (CT) 535-14094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-48.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-48.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 10 | 9,14400 Kč | 91,44 Kč |
| 25 | 8,64040 Kč | 216,01 Kč |
| 50 | 8,28200 Kč | 414,10 Kč |
| 100 | 7,94040 Kč | 794,04 Kč |
| 250 | 7,50796 Kč | 1 876,99 Kč |
| 500 | 7,19760 Kč | 3 598,80 Kč |
| 1 000 | 6,89973 Kč | 6 899,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,03348 Kč | 18 100,44 Kč |
| 6 000 | 5,23986 Kč | 31 439,16 Kč |
| 9 000 | 4,85598 Kč | 43 703,82 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |




