


ABM8W-27.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-27.0000MHZ-7-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM8W-27.0000MHZ-7-D1X-T3CT-ND - Cut Tape (CT) 535-ABM8W-27.0000MHZ-7-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-27.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 27.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-27.0000MHZ-7-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 9,24100 Kč | 92,41 Kč |
| 25 | 8,73160 Kč | 218,29 Kč |
| 50 | 8,36940 Kč | 418,47 Kč |
| 100 | 8,02430 Kč | 802,43 Kč |
| 250 | 7,58728 Kč | 1 896,82 Kč |
| 500 | 7,27362 Kč | 3 636,81 Kč |
| 1 000 | 6,97260 Kč | 6 972,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,52115 Kč | 19 563,45 Kč |
| 6 000 | 6,25157 Kč | 37 509,42 Kč |
| 9 000 | 6,09914 Kč | 54 892,26 Kč |
| 15 000 | 5,91244 Kč | 88 686,60 Kč |
| 21 000 | 5,79266 Kč | 121 645,86 Kč |
| 30 000 | 5,66839 Kč | 170 051,70 Kč |
| 36 000 | 5,60593 Kč | 201 813,48 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |





