


ABM8W-25.0000MHZ-4-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-14053-2-ND - Tape & Reel (TR) 535-14053-1-ND - Cut Tape (CT) 535-14053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-25.0000MHZ-4-D1X-T3 |
Description | CRYSTAL 25.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-25.0000MHZ-4-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 10,90400 Kč | 109,04 Kč |
| 25 | 10,30600 Kč | 257,65 Kč |
| 50 | 9,88080 Kč | 494,04 Kč |
| 100 | 9,47250 Kč | 947,25 Kč |
| 250 | 8,95720 Kč | 2 239,30 Kč |
| 500 | 8,58672 Kč | 4 293,36 Kč |
| 1 000 | 8,23160 Kč | 8 231,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,14598 Kč | 21 437,94 Kč |
| 6 000 | 6,12208 Kč | 36 732,48 Kč |
| 9 000 | 5,99251 Kč | 53 932,59 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |








