
ABM8W-24.0000MHZ-8-R40-D3Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-24.0000MHZ-8-R40-D3Y-T3TR-ND - Tape & Reel (TR) 535-ABM8W-24.0000MHZ-8-R40-D3Y-T3CT-ND - Cut Tape (CT) 535-ABM8W-24.0000MHZ-8-R40-D3Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-24.0000MHZ-8-R40-D3Y-T3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-24.0000MHZ-8-R40-D3Y-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 8,05800 Kč | 201,45 Kč |
| 50 | 7,72540 Kč | 386,27 Kč |
| 100 | 7,40330 Kč | 740,33 Kč |
| 250 | 7,00208 Kč | 1 750,52 Kč |
| 500 | 6,71200 Kč | 3 356,00 Kč |
| 1 000 | 6,43414 Kč | 6 434,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,01749 Kč | 18 052,47 Kč |
| 6 000 | 5,76872 Kč | 34 612,32 Kč |
| 9 000 | 5,62802 Kč | 50 652,18 Kč |
| 15 000 | 5,45574 Kč | 81 836,10 Kč |
| 21 000 | 5,34521 Kč | 112 249,41 Kč |
| 30 000 | 5,23052 Kč | 156 915,60 Kč |
| 36 000 | 5,17285 Kč | 186 222,60 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |

