


ABM8W-12.0000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-14009-2-ND - Tape & Reel (TR) 535-14009-1-ND - Cut Tape (CT) 535-14009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-12.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-12.0000MHZ-8-D1X-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 8,71000 Kč | 217,75 Kč |
| 50 | 8,34880 Kč | 417,44 Kč |
| 100 | 8,00440 Kč | 800,44 Kč |
| 250 | 7,56852 Kč | 1 892,13 Kč |
| 500 | 7,25564 Kč | 3 627,82 Kč |
| 1 000 | 6,95538 Kč | 6 955,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,50504 Kč | 19 515,12 Kč |
| 6 000 | 6,23613 Kč | 37 416,78 Kč |
| 9 000 | 6,08408 Kč | 54 756,72 Kč |
| 15 000 | 5,89783 Kč | 88 467,45 Kč |
| 21 000 | 5,77835 Kč | 121 345,35 Kč |
| 30 000 | 5,65439 Kč | 169 631,70 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

