

ABM8W-12.0000MHZ-6-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-12.0000MHZ-6-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8W-12.0000MHZ-6-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8W-12.0000MHZ-6-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-12.0000MHZ-6-B1U-T3 |
Description | CRYSTAL 12.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-12.0000MHZ-6-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 Kč | 13,33 Kč |
| 10 | 11,51900 Kč | 115,19 Kč |
| 25 | 10,56480 Kč | 264,12 Kč |
| 50 | 9,56100 Kč | 478,05 Kč |
| 100 | 9,08600 Kč | 908,60 Kč |
| 250 | 8,51032 Kč | 2 127,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,37953 Kč | 19 138,59 Kč |
| 6 000 | 5,82133 Kč | 34 927,98 Kč |
| 9 000 | 5,30718 Kč | 47 764,62 Kč |
| 15 000 | 5,28568 Kč | 79 285,20 Kč |
| 21 000 | 5,27278 Kč | 110 728,38 Kč |
| 30 000 | 5,26005 Kč | 157 801,50 Kč |
| Unit Price without VAT: | 13,33000 Kč |
|---|---|
| Unit Price with VAT: | 16,12930 Kč |











