


ABM8G-33.000MHZ-18-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10280-2-ND - Tape & Reel (TR) 535-10280-1-ND - Cut Tape (CT) 535-10280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-33.000MHZ-18-D2Y-T |
Description | CRYSTAL 33.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-33.000MHZ-18-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 33 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 25 | 10,73400 Kč | 268,35 Kč |
| 50 | 10,28900 Kč | 514,45 Kč |
| 100 | 9,86280 Kč | 986,28 Kč |
| 250 | 9,32564 Kč | 2 331,41 Kč |
| 500 | 8,94010 Kč | 4 470,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,57033 Kč | 8 570,33 Kč |
| 2 000 | 8,21578 Kč | 16 431,56 Kč |
| 3 000 | 8,01543 Kč | 24 046,29 Kč |
| 5 000 | 7,76985 Kč | 38 849,25 Kč |
| 7 000 | 7,61237 Kč | 53 286,59 Kč |
| 10 000 | 7,44892 Kč | 74 489,20 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |





