

ABM8G-26.000MHZ-18-D2Y-T3 | |
---|---|
DigiKey Part Number | 535-ABM8G-26.000MHZ-18-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM8G-26.000MHZ-18-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM8G-26.000MHZ-18-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-26.000MHZ-18-D2Y-T3 |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-26.000MHZ-18-D2Y-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,87000 Kč | 11,87 Kč |
10 | 10,35300 Kč | 103,53 Kč |
25 | 9,79000 Kč | 244,75 Kč |
50 | 9,38600 Kč | 469,30 Kč |
100 | 8,99860 Kč | 899,86 Kč |
250 | 8,51032 Kč | 2 127,58 Kč |
500 | 8,15786 Kč | 4 078,93 Kč |
1 000 | 7,82021 Kč | 7 820,21 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,31390 Kč | 21 941,70 Kč |
6 000 | 7,01159 Kč | 42 069,54 Kč |
9 000 | 6,84069 Kč | 61 566,21 Kč |
15 000 | 6,63136 Kč | 99 470,40 Kč |
21 000 | 6,49706 Kč | 136 438,26 Kč |
30 000 | 6,35770 Kč | 190 731,00 Kč |
Unit Price without VAT: | 11,87000 Kč |
---|---|
Unit Price with VAT: | 14,36270 Kč |