
ABM8AAIG-20.000MHZ-V2R-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8AAIG-20.000MHZ-V2R-T3TR-ND - Tape & Reel (TR) 535-ABM8AAIG-20.000MHZ-V2R-T3CT-ND - Cut Tape (CT) 535-ABM8AAIG-20.000MHZ-V2R-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AAIG-20.000MHZ-V2R-T3 |
Description | CRYSTAL 20.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 8pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 2-SMD (3.2x2.5) |
Frequency Stability ±150ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 16,12100 Kč | 161,21 Kč |
| 25 | 15,24120 Kč | 381,03 Kč |
| 50 | 14,61140 Kč | 730,57 Kč |
| 100 | 14,00660 Kč | 1 400,66 Kč |
| 250 | 13,24656 Kč | 3 311,64 Kč |
| 500 | 12,69808 Kč | 6 349,04 Kč |
| 1 000 | 12,17315 Kč | 12 173,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,38537 Kč | 34 156,11 Kč |
| 6 000 | 10,91511 Kč | 65 490,66 Kč |
| 9 000 | 10,64935 Kč | 95 844,15 Kč |
| 15 000 | 10,32379 Kč | 154 856,85 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |

