
ABM8-28.63636MHZ-12-R40-D3Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-28.63636MHZ-12-R40-D3Y-TTR-ND - Tape & Reel (TR) 535-ABM8-28.63636MHZ-12-R40-D3Y-TCT-ND - Cut Tape (CT) 535-ABM8-28.63636MHZ-12-R40-D3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-28.63636MHZ-12-R40-D3Y-T |
Description | CRYSTAL 28.63636MHZ 12PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-28.63636MHZ-12-R40-D3Y-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-286.3-12-33-AGN-TR | ECS Inc. | 1 056 | XC2518CT-ND | 10,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 25 | 8,37400 Kč | 209,35 Kč |
| 50 | 8,02540 Kč | 401,27 Kč |
| 100 | 7,69580 Kč | 769,58 Kč |
| 250 | 7,27708 Kč | 1 819,27 Kč |
| 500 | 6,97638 Kč | 3 488,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,68765 Kč | 6 687,65 Kč |
| 2 000 | 6,41090 Kč | 12 821,80 Kč |
| 3 000 | 6,25446 Kč | 18 763,38 Kč |
| 5 000 | 6,06284 Kč | 30 314,20 Kč |
| 7 000 | 5,93988 Kč | 41 579,16 Kč |
| 10 000 | 5,81227 Kč | 58 122,70 Kč |
| 12 000 | 5,74813 Kč | 68 977,56 Kč |
| 24 000 | 5,51079 Kč | 132 258,96 Kč |
| 25 000 | 5,49714 Kč | 137 428,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


