25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-25.000MHZ-R40-D2X-T

DigiKey Part Number
535-ABM8-25.000MHZ-R40-D2X-TTR-ND - Tape & Reel (TR)
535-ABM8-25.000MHZ-R40-D2X-TCT-ND - Cut Tape (CT)
535-ABM8-25.000MHZ-R40-D2X-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-25.000MHZ-R40-D2X-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-25.000MHZ-R40-D2X-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,50400 Kč85,04 Kč
258,03800 Kč200,95 Kč
507,70620 Kč385,31 Kč
1007,38500 Kč738,50 Kč
2506,98476 Kč1 746,19 Kč
5006,69542 Kč3 347,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,41825 Kč6 418,25 Kč
2 0006,15284 Kč12 305,68 Kč
3 0006,00263 Kč18 007,89 Kč
5 0005,81871 Kč29 093,55 Kč
7 0005,70072 Kč39 905,04 Kč
10 0005,57825 Kč55 782,50 Kč
12 0005,51668 Kč66 200,16 Kč
24 0005,28885 Kč126 932,40 Kč
25 0005,27576 Kč131 894,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč