


ABM8-25.000MHZ-D2X-T | |
|---|---|
DigiKey Part Number | 535-14398-2-ND - Tape & Reel (TR) 535-14398-1-ND - Cut Tape (CT) 535-14398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-25.000MHZ-D2X-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-25.000MHZ-D2X-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 7,11500 Kč | 71,15 Kč |
| 25 | 6,12120 Kč | 153,03 Kč |
| 50 | 5,63720 Kč | 281,86 Kč |
| 100 | 5,26670 Kč | 526,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,93686 Kč | 4 936,86 Kč |
| 2 000 | 4,74004 Kč | 9 480,08 Kč |
| 3 000 | 4,71836 Kč | 14 155,08 Kč |
| 5 000 | 4,54082 Kč | 22 704,10 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |

