24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-24.000MHZ-R40-D2Y-T

DigiKey Part Number
535-ABM8-24.000MHZ-R40-D2Y-TTR-ND - Tape & Reel (TR)
535-ABM8-24.000MHZ-R40-D2Y-TCT-ND - Cut Tape (CT)
535-ABM8-24.000MHZ-R40-D2Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-24.000MHZ-R40-D2Y-T
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-24.000MHZ-R40-D2Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-240-18-33-JGN-TRECS Inc.40 285XC2310CT-ND8,55000 KčParametric Equivalent
ECS-240-18-33-JGN-TR3ECS Inc.3 43250-ECS-240-18-33-JGN-TR3CT-ND8,13000 KčParametric Equivalent
In-Stock: 818
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
108,25900 Kč82,59 Kč
257,81680 Kč195,42 Kč
507,49120 Kč374,56 Kč
1007,18050 Kč718,05 Kč
2506,79056 Kč1 697,64 Kč
5006,50984 Kč3 254,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,90336 Kč5 903,36 Kč
2 0005,65914 Kč11 318,28 Kč
3 0005,52101 Kč16 563,03 Kč
5 0005,35181 Kč26 759,05 Kč
7 0005,24322 Kč36 702,54 Kč
10 0005,13060 Kč51 306,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč