
ABM8-24.000MHZ-R40-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-24.000MHZ-R40-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM8-24.000MHZ-R40-D2Y-TCT-ND - Cut Tape (CT) 535-ABM8-24.000MHZ-R40-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-24.000MHZ-R40-D2Y-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-24.000MHZ-R40-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-18-33-JGN-TR | ECS Inc. | 40 285 | XC2310CT-ND | 8,55000 Kč | Parametric Equivalent |
| ECS-240-18-33-JGN-TR3 | ECS Inc. | 3 432 | 50-ECS-240-18-33-JGN-TR3CT-ND | 8,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 8,25900 Kč | 82,59 Kč |
| 25 | 7,81680 Kč | 195,42 Kč |
| 50 | 7,49120 Kč | 374,56 Kč |
| 100 | 7,18050 Kč | 718,05 Kč |
| 250 | 6,79056 Kč | 1 697,64 Kč |
| 500 | 6,50984 Kč | 3 254,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,90336 Kč | 5 903,36 Kč |
| 2 000 | 5,65914 Kč | 11 318,28 Kč |
| 3 000 | 5,52101 Kč | 16 563,03 Kč |
| 5 000 | 5,35181 Kč | 26 759,05 Kč |
| 7 000 | 5,24322 Kč | 36 702,54 Kč |
| 10 000 | 5,13060 Kč | 51 306,00 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |

