


ABM8-16.000MHZ-9-D1G-T | |
|---|---|
DigiKey Part Number | 535-14970-2-ND - Tape & Reel (TR) 535-14970-1-ND - Cut Tape (CT) 535-14970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-16.000MHZ-9-D1G-T |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-16.000MHZ-9-D1G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 7,89400 Kč | 78,94 Kč |
| 25 | 7,46000 Kč | 186,50 Kč |
| 50 | 7,15280 Kč | 357,64 Kč |
| 100 | 6,85600 Kč | 685,60 Kč |
| 250 | 6,48424 Kč | 1 621,06 Kč |
| 500 | 6,21564 Kč | 3 107,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,95841 Kč | 5 958,41 Kč |
| 2 000 | 5,11378 Kč | 10 227,56 Kč |
| 3 000 | 5,03593 Kč | 15 107,79 Kč |
| 5 000 | 4,95538 Kč | 24 776,90 Kč |
| 7 000 | 4,92898 Kč | 34 502,86 Kč |
| 10 000 | 4,90286 Kč | 49 028,60 Kč |
| 12 000 | 4,89556 Kč | 58 746,72 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |

