


ABM8-12.000MHZ-R100-D7G-T | |
|---|---|
DigiKey Part Number | 535-14382-2-ND - Tape & Reel (TR) 535-14382-1-ND - Cut Tape (CT) 535-14382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-12.000MHZ-R100-D7G-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±15ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-12.000MHZ-R100-D7G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,30436 Kč | 7 304,36 Kč |
| 2 000 | 6,54623 Kč | 13 092,46 Kč |
| 3 000 | 6,23473 Kč | 18 704,19 Kč |
| 5 000 | 5,92148 Kč | 29 607,40 Kč |
| 7 000 | 5,90365 Kč | 41 325,55 Kč |
| 10 000 | 5,88610 Kč | 58 861,00 Kč |
| 12 000 | 5,87766 Kč | 70 531,92 Kč |
| 24 000 | 5,84840 Kč | 140 361,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 25 | 9,95320 Kč | 248,83 Kč |
| 50 | 9,24760 Kč | 462,38 Kč |
| 100 | 8,84230 Kč | 884,23 Kč |
| 250 | 8,25556 Kč | 2 063,89 Kč |
| 500 | 7,81546 Kč | 3 907,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,52000 Kč | 105,20 Kč |
| 25 | 9,95320 Kč | 248,83 Kč |
| 50 | 9,54140 Kč | 477,07 Kč |
| 100 | 9,14670 Kč | 914,67 Kč |
| 250 | 8,54536 Kč | 2 136,34 Kč |
| 500 | 8,05904 Kč | 4 029,52 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |








