
ABM8-12.000MHZ-R100-D3Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-12.000MHZ-R100-D3Y-TTR-ND - Tape & Reel (TR) 535-ABM8-12.000MHZ-R100-D3Y-TCT-ND - Cut Tape (CT) 535-ABM8-12.000MHZ-R100-D3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-12.000MHZ-R100-D3Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-12.000MHZ-R100-D3Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 Kč | 9,79 Kč |
| 10 | 8,43600 Kč | 84,36 Kč |
| 25 | 7,97360 Kč | 199,34 Kč |
| 50 | 7,64460 Kč | 382,23 Kč |
| 100 | 7,32590 Kč | 732,59 Kč |
| 250 | 6,92888 Kč | 1 732,22 Kč |
| 500 | 6,64186 Kč | 3 320,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,36690 Kč | 6 366,90 Kč |
| 2 000 | 6,10361 Kč | 12 207,22 Kč |
| 3 000 | 5,95460 Kč | 17 863,80 Kč |
| 5 000 | 5,77216 Kč | 28 860,80 Kč |
| 7 000 | 5,65511 Kč | 39 585,77 Kč |
| 10 000 | 5,53361 Kč | 55 336,10 Kč |
| 12 000 | 5,47254 Kč | 65 670,48 Kč |
| 24 000 | 5,24654 Kč | 125 916,96 Kč |
| 25 000 | 5,23355 Kč | 130 838,75 Kč |
| Unit Price without VAT: | 9,79000 Kč |
|---|---|
| Unit Price with VAT: | 11,84590 Kč |

