
ABM8-12.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-12.000MHZ-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM8-12.000MHZ-D2Y-TCT-ND - Cut Tape (CT) 535-ABM8-12.000MHZ-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-12.000MHZ-D2Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-12.000MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830055295 | Würth Elektronik | 2 328 | 732-830055295CT-ND | 12,30000 Kč | Parametric Equivalent |
| LFXTAL055295 | IQD Frequency Products | 6 177 | 1923-LFXTAL055295CT-ND | 12,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,82100 Kč | 78,21 Kč |
| 25 | 7,39120 Kč | 184,78 Kč |
| 50 | 7,08660 Kč | 354,33 Kč |
| 100 | 6,79260 Kč | 679,26 Kč |
| 250 | 6,42432 Kč | 1 606,08 Kč |
| 500 | 6,15822 Kč | 3 079,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,90336 Kč | 5 903,36 Kč |
| 2 000 | 5,65914 Kč | 11 318,28 Kč |
| 3 000 | 5,52101 Kč | 16 563,03 Kč |
| 5 000 | 5,35181 Kč | 26 759,05 Kč |
| 7 000 | 5,24322 Kč | 36 702,54 Kč |
| 10 000 | 5,13060 Kč | 51 306,00 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |

