
ABM8-10.000MHZ-12-R100-D3Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-10.000MHZ-12-R100-D3Y-TTR-ND - Tape & Reel (TR) 535-ABM8-10.000MHZ-12-R100-D3Y-TCT-ND - Cut Tape (CT) 535-ABM8-10.000MHZ-12-R100-D3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-10.000MHZ-12-R100-D3Y-T |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-10.000MHZ-12-R100-D3Y-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-100-12-33-AGN-TR | ECS Inc. | 622 | XC2604CT-ND | 9,66000 Kč | Parametric Equivalent |
| ECS-100-12-33-JGN-TR3 | ECS Inc. | 7 968 | 50-ECS-100-12-33-JGN-TR3CT-ND | 9,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 8,03800 Kč | 200,95 Kč |
| 50 | 7,70620 Kč | 385,31 Kč |
| 100 | 7,38500 Kč | 738,50 Kč |
| 250 | 6,98476 Kč | 1 746,19 Kč |
| 500 | 6,69542 Kč | 3 347,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,41825 Kč | 6 418,25 Kč |
| 2 000 | 6,15284 Kč | 12 305,68 Kč |
| 3 000 | 6,00263 Kč | 18 007,89 Kč |
| 5 000 | 5,81871 Kč | 29 093,55 Kč |
| 7 000 | 5,70072 Kč | 39 905,04 Kč |
| 10 000 | 5,57825 Kč | 55 782,50 Kč |
| 12 000 | 5,51668 Kč | 66 200,16 Kč |
| 24 000 | 5,28885 Kč | 126 932,40 Kč |
| 25 000 | 5,27576 Kč | 131 894,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


