


ABM7-48.000MHZ-D2YF-T | |
|---|---|
DigiKey Part Number | 535-ABM7-48.000MHZ-D2YF-TTR-ND - Tape & Reel (TR) 535-ABM7-48.000MHZ-D2YF-TCT-ND - Cut Tape (CT) 535-ABM7-48.000MHZ-D2YF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-48.000MHZ-D2YF-T |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-48.000MHZ-D2YF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,62500 Kč | 266,25 Kč |
| 25 | 25,18080 Kč | 629,52 Kč |
| 50 | 24,13520 Kč | 1 206,76 Kč |
| 100 | 23,13770 Kč | 2 313,77 Kč |
| 250 | 21,87992 Kč | 5 469,98 Kč |
| 500 | 20,97532 Kč | 10 487,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,10831 Kč | 20 108,31 Kč |
| 2 000 | 19,27785 Kč | 38 555,70 Kč |
| 3 000 | 18,80833 Kč | 56 424,99 Kč |
| 5 000 | 18,23340 Kč | 91 167,00 Kč |
| 7 000 | 17,86456 Kč | 125 051,92 Kč |
| 10 000 | 17,48199 Kč | 174 819,90 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |






