
ABM7-40.000MHZ-R30-D4-T | |
|---|---|
DigiKey Part Number | 535-ABM7-40.000MHZ-R30-D4-TTR-ND - Tape & Reel (TR) 535-ABM7-40.000MHZ-R30-D4-TCT-ND - Cut Tape (CT) 535-ABM7-40.000MHZ-R30-D4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-40.000MHZ-R30-D4-T |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-40.000MHZ-R30-D4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 25 | 15,34520 Kč | 383,63 Kč |
| 50 | 14,71120 Kč | 735,56 Kč |
| 100 | 14,10230 Kč | 1 410,23 Kč |
| 250 | 13,33708 Kč | 3 334,27 Kč |
| 500 | 12,78484 Kč | 6 392,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,25632 Kč | 12 256,32 Kč |
| 2 000 | 11,74964 Kč | 23 499,28 Kč |
| 3 000 | 11,46316 Kč | 34 389,48 Kč |
| 5 000 | 11,11231 Kč | 55 561,55 Kč |
| 7 000 | 10,88719 Kč | 76 210,33 Kč |
| 10 000 | 10,65363 Kč | 106 536,30 Kč |
| 12 000 | 10,53625 Kč | 126 435,00 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


