


ABM7-18.432MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-9841-2-ND - Tape & Reel (TR) 535-9841-1-ND - Cut Tape (CT) 535-9841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-18.432MHZ-D2Y-T |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-18.432MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 25 | 10,52400 Kč | 263,10 Kč |
| 50 | 10,09160 Kč | 504,58 Kč |
| 100 | 9,67380 Kč | 967,38 Kč |
| 250 | 9,14840 Kč | 2 287,10 Kč |
| 500 | 8,77002 Kč | 4 385,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,40739 Kč | 8 407,39 Kč |
| 2 000 | 8,05966 Kč | 16 119,32 Kč |
| 3 000 | 7,86305 Kč | 23 589,15 Kč |
| 5 000 | 7,62215 Kč | 38 110,75 Kč |
| 7 000 | 7,46767 Kč | 52 273,69 Kč |
| 10 000 | 7,30730 Kč | 73 073,00 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


