

ABM7-13.560MHZ-D2Y-T | |
---|---|
DigiKey Part Number | 535-13418-2-ND - Tape & Reel (TR) 535-13418-1-ND - Cut Tape (CT) 535-13418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-13.560MHZ-D2Y-T |
Description | CRYSTAL 13.5600MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-13.560MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,75000 Kč | 13,75 Kč |
10 | 11,93600 Kč | 119,36 Kč |
25 | 11,29000 Kč | 282,25 Kč |
50 | 10,82320 Kč | 541,16 Kč |
100 | 10,37540 Kč | 1 037,54 Kč |
250 | 9,81176 Kč | 2 452,94 Kč |
500 | 9,40516 Kč | 4 702,58 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 9,01627 Kč | 9 016,27 Kč |
2 000 | 8,31430 Kč | 16 628,60 Kč |
3 000 | 7,66530 Kč | 22 995,90 Kč |
5 000 | 7,01571 Kč | 35 078,55 Kč |
7 000 | 6,94166 Kč | 48 591,62 Kč |
10 000 | 6,86817 Kč | 68 681,70 Kč |
12 000 | 6,85864 Kč | 82 303,68 Kč |
Unit Price without VAT: | 13,75000 Kč |
---|---|
Unit Price with VAT: | 16,63750 Kč |