


ABM7-11.0592MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-9834-2-ND - Tape & Reel (TR) 535-9834-1-ND - Cut Tape (CT) 535-9834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM7-11.0592MHZ-D2Y-T |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM7-11.0592MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±30ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 25 | 11,59080 Kč | 289,77 Kč |
| 50 | 11,11220 Kč | 555,61 Kč |
| 100 | 10,65230 Kč | 1 065,23 Kč |
| 250 | 10,07400 Kč | 2 518,50 Kč |
| 500 | 9,65740 Kč | 4 828,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,25802 Kč | 9 258,02 Kč |
| 2 000 | 8,87523 Kč | 17 750,46 Kč |
| 3 000 | 8,65867 Kč | 25 976,01 Kč |
| 5 000 | 8,39357 Kč | 41 967,85 Kč |
| 7 000 | 8,22345 Kč | 57 564,15 Kč |
| 10 000 | 8,04690 Kč | 80 469,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


