ABM7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM7 Series
Abracon: Who We Are Today

ABM7-10.000MHZ-D2Y-T

DigiKey Part Number
535-9833-2-ND - Tape & Reel (TR)
535-9833-1-ND - Cut Tape (CT)
535-9833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM7-10.000MHZ-D2Y-T
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM7-10.000MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 395
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,84000 Kč12,84 Kč
1011,15700 Kč111,57 Kč
2510,55040 Kč263,76 Kč
5010,11660 Kč505,83 Kč
1009,69770 Kč969,77 Kč
2509,17108 Kč2 292,77 Kč
5008,79174 Kč4 395,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,60894 Kč7 608,94 Kč
2 0007,24183 Kč14 483,66 Kč
3 0007,21145 Kč21 634,35 Kč
24 0006,94564 Kč166 695,36 Kč
25 0006,92843 Kč173 210,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,84000 Kč
Unit Price with VAT:15,53640 Kč