15 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM3C-15.000MHZ-D4Y-T

DigiKey Part Number
535-11287-2-ND - Tape & Reel (TR)
535-11287-1-ND - Cut Tape (CT)
535-11287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3C-15.000MHZ-D4Y-T
Description
CRYSTAL 15.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3C-15.000MHZ-D4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
15 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-CSMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,48900 Kč144,89 Kč
2513,69920 Kč342,48 Kč
5013,13220 Kč656,61 Kč
10012,58830 Kč1 258,83 Kč
25011,90504 Kč2 976,26 Kč
50011,41242 Kč5 706,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,94017 Kč10 940,17 Kč
2 00010,48787 Kč20 975,74 Kč
3 00010,23219 Kč30 696,57 Kč
5 0009,91891 Kč49 594,55 Kč
7 0009,71796 Kč68 025,72 Kč
10 0009,50939 Kč95 093,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč