


ABM3C-11.0592MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-11280-2-ND - Tape & Reel (TR) 535-11280-1-ND - Cut Tape (CT) 535-11280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3C-11.0592MHZ-D4Y-T |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-11.0592MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Supplier Device Package 4-CSMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 25 | 13,38000 Kč | 334,50 Kč |
| 50 | 12,82980 Kč | 641,49 Kč |
| 100 | 12,29850 Kč | 1 229,85 Kč |
| 250 | 11,62952 Kč | 2 907,38 Kč |
| 500 | 11,14868 Kč | 5 574,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,68735 Kč | 10 687,35 Kč |
| 2 000 | 10,24545 Kč | 20 490,90 Kč |
| 3 000 | 9,99561 Kč | 29 986,83 Kč |
| 5 000 | 9,68961 Kč | 48 448,05 Kč |
| 7 000 | 9,49326 Kč | 66 452,82 Kč |
| 10 000 | 9,28954 Kč | 92 895,40 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



