
ABM3BN-16.000MHZ-18-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3BN-16.000MHZ-18-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM3BN-16.000MHZ-18-D2Y-TCT-ND - Cut Tape (CT) 535-ABM3BN-16.000MHZ-18-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3BN-16.000MHZ-18-D2Y-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,70960 Kč | 242,74 Kč |
| 50 | 9,30640 Kč | 465,32 Kč |
| 100 | 8,92000 Kč | 892,00 Kč |
| 250 | 8,43532 Kč | 2 108,83 Kč |
| 500 | 8,08632 Kč | 4 043,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,75162 Kč | 7 751,62 Kč |
| 2 000 | 7,43109 Kč | 14 862,18 Kč |
| 3 000 | 7,24970 Kč | 21 749,10 Kč |
| 5 000 | 7,02765 Kč | 35 138,25 Kč |
| 7 000 | 6,88515 Kč | 48 196,05 Kč |
| 10 000 | 6,73731 Kč | 67 373,10 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

