



ABM3BAIG-25.000MHZ-1Z-T | |
|---|---|
DigiKey Part Number | 535-15252-2-ND - Tape & Reel (TR) 535-15252-1-ND - Cut Tape (CT) 535-15252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3BAIG-25.000MHZ-1Z-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3BAIG-25.000MHZ-1Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 18,31400 Kč | 183,14 Kč |
| 25 | 17,27800 Kč | 431,95 Kč |
| 50 | 16,60420 Kč | 830,21 Kč |
| 100 | 15,91800 Kč | 1 591,80 Kč |
| 250 | 15,05412 Kč | 3 763,53 Kč |
| 500 | 14,43104 Kč | 7 215,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,83448 Kč | 13 834,48 Kč |
| 2 000 | 13,24971 Kč | 26 499,42 Kč |
| 3 000 | 12,93936 Kč | 38 818,08 Kč |
| 5 000 | 12,54344 Kč | 62 717,20 Kč |
| 7 000 | 12,28941 Kč | 86 025,87 Kč |
| 10 000 | 12,02587 Kč | 120 258,70 Kč |
| 12 000 | 12,01164 Kč | 144 139,68 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |











