
ABM3B-8.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-8.000MHZ-D4Y-TTR-ND - Tape & Reel (TR) 535-ABM3B-8.000MHZ-D4Y-TCT-ND - Cut Tape (CT) 535-ABM3B-8.000MHZ-D4Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-8.000MHZ-D4Y-T |
Description | CRYSTAL 8.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-8.000MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3B-8.000MHZ-D2Y-T | Abracon LLC | 3 341 | 535-14829-1-ND | 16,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 14,39000 Kč | 143,90 Kč |
| 25 | 13,60600 Kč | 340,15 Kč |
| 50 | 13,04300 Kč | 652,15 Kč |
| 100 | 12,50290 Kč | 1 250,29 Kč |
| 250 | 11,82424 Kč | 2 956,06 Kč |
| 500 | 11,33496 Kč | 5 667,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,86592 Kč | 10 865,92 Kč |
| 2 000 | 10,41670 Kč | 20 833,40 Kč |
| 3 000 | 10,16275 Kč | 30 488,25 Kč |
| 5 000 | 9,85160 Kč | 49 258,00 Kč |
| 7 000 | 9,65201 Kč | 67 564,07 Kč |
| 10 000 | 9,44485 Kč | 94 448,50 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |

