


ABM3B-155-12.800MHZ-T | |
|---|---|
DigiKey Part Number | 535-10695-2-ND - Tape & Reel (TR) 535-10695-1-ND - Cut Tape (CT) 535-10695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-155-12.800MHZ-T |
Description | CRYSTAL 12.8000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz ±10ppm Crystal 15pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-155-12.800MHZ-T Models |
Category | Load Capacitance 15pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±20ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830059477 | Würth Elektronik | 214 | 732-830059477CT-ND | 18,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 14,64100 Kč | 146,41 Kč |
| 25 | 13,83960 Kč | 345,99 Kč |
| 50 | 13,26820 Kč | 663,41 Kč |
| 100 | 12,71980 Kč | 1 271,98 Kč |
| 250 | 12,02860 Kč | 3 007,15 Kč |
| 500 | 11,53100 Kč | 5 765,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,05383 Kč | 11 053,83 Kč |
| 2 000 | 10,59689 Kč | 21 193,78 Kč |
| 3 000 | 10,33842 Kč | 31 015,26 Kč |
| 5 000 | 10,02194 Kč | 50 109,70 Kč |
| 7 000 | 9,81889 Kč | 68 732,23 Kč |
| 10 000 | 9,60821 Kč | 96 082,10 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |


