
ABM3B-14.7456MHZ-10-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-14.7456MHZ-10-B1U-TTR-ND - Tape & Reel (TR) 535-ABM3B-14.7456MHZ-10-B1U-TCT-ND - Cut Tape (CT) 535-ABM3B-14.7456MHZ-10-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-14.7456MHZ-10-B1U-T |
Description | CRYSTAL 14.7456MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-14.7456MHZ-10-B1U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,59400 Kč | 95,94 Kč |
| 25 | 9,06800 Kč | 226,70 Kč |
| 50 | 8,68840 Kč | 434,42 Kč |
| 100 | 8,32970 Kč | 832,97 Kč |
| 250 | 7,87752 Kč | 1 969,38 Kč |
| 500 | 7,55136 Kč | 3 775,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,23915 Kč | 7 239,15 Kč |
| 2 000 | 6,93967 Kč | 13 879,34 Kč |
| 3 000 | 6,77025 Kč | 20 310,75 Kč |
| 5 000 | 6,56289 Kč | 32 814,45 Kč |
| 7 000 | 6,42981 Kč | 45 008,67 Kč |
| 10 000 | 6,29171 Kč | 62 917,10 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |




