


ABM3-30.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10647-2-ND - Tape & Reel (TR) 535-10647-1-ND - Cut Tape (CT) 535-10647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-30.000MHZ-D2Y-T |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 18pF 25 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-30.000MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 25 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 10,15700 Kč | 101,57 Kč |
| 25 | 9,60200 Kč | 240,05 Kč |
| 50 | 9,20140 Kč | 460,07 Kč |
| 100 | 8,82190 Kč | 882,19 Kč |
| 250 | 8,34220 Kč | 2 085,55 Kč |
| 500 | 7,99726 Kč | 3 998,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,66627 Kč | 7 666,27 Kč |
| 2 000 | 7,34917 Kč | 14 698,34 Kč |
| 3 000 | 7,16991 Kč | 21 509,73 Kč |
| 5 000 | 6,95026 Kč | 34 751,30 Kč |
| 7 000 | 6,80935 Kč | 47 665,45 Kč |
| 10 000 | 6,66312 Kč | 66 631,20 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

