

ABM3-16.000MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-13579-2-ND - Tape & Reel (TR) 535-13579-1-ND - Cut Tape (CT) 535-13579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-16.000MHZ-B4Y-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-16.000MHZ-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 Kč | 10,62 Kč |
| 10 | 9,31100 Kč | 93,11 Kč |
| 25 | 8,80680 Kč | 220,17 Kč |
| 50 | 8,44040 Kč | 422,02 Kč |
| 100 | 8,09250 Kč | 809,25 Kč |
| 250 | 7,65212 Kč | 1 913,03 Kč |
| 500 | 7,33590 Kč | 3 667,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,74392 Kč | 6 743,92 Kč |
| 2 000 | 6,19005 Kč | 12 380,10 Kč |
| 3 000 | 5,94690 Kč | 17 840,70 Kč |
| 5 000 | 5,70167 Kč | 28 508,35 Kč |
| 7 000 | 5,63062 Kč | 39 414,34 Kč |
| 10 000 | 5,56009 Kč | 55 600,90 Kč |
| 12 000 | 5,55201 Kč | 66 624,12 Kč |
| Unit Price without VAT: | 10,62000 Kč |
|---|---|
| Unit Price with VAT: | 12,85020 Kč |


