76.8 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM14N-76.8000MHZ-8-N1V

DigiKey Part Number
535-ABM14N-76.8000MHZ-8-N1VCT-ND - Cut Tape (CT)
535-ABM14N-76.8000MHZ-8-N1VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM14N-76.8000MHZ-8-N1V
Description
CRYSTAL 76.8MHZ 8PF SMD
Customer Reference
Detailed Description
76.8 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
76.8 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1x.80)
Size / Dimension
0.039" L x 0.031" W (1.00mm x 0.80mm)
Height - Seated (Max)
0.012" (0.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1034,58400 Kč345,84 Kč
2532,69800 Kč817,45 Kč
5031,34580 Kč1 567,29 Kč
10030,04810 Kč3 004,81 Kč
25028,41700 Kč7 104,25 Kč
50027,24238 Kč13 621,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč