
ABM14N-59.9700MHZ-8-N1U | |
|---|---|
DigiKey Part Number | 535-ABM14N-59.9700MHZ-8-N1UCT-ND - Cut Tape (CT) 535-ABM14N-59.9700MHZ-8-N1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM14N-59.9700MHZ-8-N1U |
Description | CRYSTAL 59.97MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 59.97 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 59.97 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1x.80) | |
Size / Dimension | 0.039" L x 0.031" W (1.00mm x 0.80mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 34,58400 Kč | 345,84 Kč |
| 25 | 32,69800 Kč | 817,45 Kč |
| 50 | 31,34580 Kč | 1 567,29 Kč |
| 100 | 30,04810 Kč | 3 004,81 Kč |
| 250 | 28,41700 Kč | 7 104,25 Kč |
| 500 | 27,24238 Kč | 13 621,19 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

