
ABM14-40.0000MHZ-8-N1U-T5 | |
|---|---|
DigiKey Part Number | 535-ABM14-40.0000MHZ-8-N1U-T5TR-ND - Tape & Reel (TR) 535-ABM14-40.0000MHZ-8-N1U-T5CT-ND - Cut Tape (CT) 535-ABM14-40.0000MHZ-8-N1U-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM14-40.0000MHZ-8-N1U-T5 |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1x.80) | |
Size / Dimension | 0.039" L x 0.031" W (1.00mm x 0.80mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 28,13700 Kč | 281,37 Kč |
| 25 | 26,60040 Kč | 665,01 Kč |
| 50 | 25,50000 Kč | 1 275,00 Kč |
| 100 | 24,44380 Kč | 2 444,38 Kč |
| 250 | 23,11628 Kč | 5 779,07 Kč |
| 500 | 22,16086 Kč | 11 080,43 Kč |
| 1 000 | 21,24494 Kč | 21 244,94 Kč |
| 2 500 | 20,88251 Kč | 52 206,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,26432 Kč | 96 321,60 Kč |
| 10 000 | 18,47051 Kč | 184 705,10 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

