52 MHz ±7ppm Crystal 5pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52 MHz ±7ppm Crystal 5pF 50 Ohms 4-SMD, No Lead
ABM13W-4SMD,No-Lead-bottom
Abracon Tiny But Mighty

ABM13W-52.0000MHZ-5-NH7U-T5

DigiKey Part Number
535-14702-2-ND - Tape & Reel (TR)
535-14702-1-ND - Cut Tape (CT)
535-14702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM13W-52.0000MHZ-5-NH7U-T5
Description
CRYSTAL 52.0000MHZ 5PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
52 MHz ±7ppm Crystal 5pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM13W-52.0000MHZ-5-NH7U-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
52 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±7ppm
Load Capacitance
5pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.2x1)
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 155
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
1053,27200 Kč532,72 Kč
2550,38680 Kč1 259,67 Kč
5048,29960 Kč2 414,98 Kč
10046,30270 Kč4 630,27 Kč
25043,79092 Kč10 947,73 Kč
50042,85734 Kč21 428,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00036,50410 Kč182 520,50 Kč
Manufacturers Standard Package
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč