



ABM13W-48.0000MHZ-5-NH7U-T5 | |
|---|---|
DigiKey Part Number | 535-ABM13W-48.0000MHZ-5-NH7U-T5TR-ND - Tape & Reel (TR) 535-ABM13W-48.0000MHZ-5-NH7U-T5CT-ND - Cut Tape (CT) 535-ABM13W-48.0000MHZ-5-NH7U-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM13W-48.0000MHZ-5-NH7U-T5 |
Description | CRYSTAL 48.0000MHZ 5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±7ppm Crystal 5pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM13W-48.0000MHZ-5-NH7U-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 5pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 53,27200 Kč | 532,72 Kč |
| 25 | 50,38680 Kč | 1 259,67 Kč |
| 50 | 48,29960 Kč | 2 414,98 Kč |
| 100 | 46,30270 Kč | 4 630,27 Kč |
| 250 | 43,79092 Kč | 10 947,73 Kč |
| 500 | 41,98214 Kč | 20 991,07 Kč |
| 1 000 | 40,24981 Kč | 40 249,81 Kč |
| 2 500 | 38,07130 Kč | 95 178,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 36,50410 Kč | 182 520,50 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |

